
LAT-12+ | |
|---|---|
DigiKey Part Number | 3157-LAT-12+TR-ND - Tape & Reel (TR) 3157-LAT-12+CT-ND - Cut Tape (CT) 3157-LAT-12+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAT-12+ |
Description | 12 DB SMT FXD ATTN, DC -2500 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | TO-253-4, TO-253AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 20 | 2,80900 € | 56,18 € |
| 50 | 2,54040 € | 127,02 € |
| 100 | 2,41660 € | 241,66 € |
| 200 | 2,31330 € | 462,66 € |
| 500 | 2,18576 € | 1.092,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85890 € | 5.576,70 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |

