
KM-35F+ | |
|---|---|
DigiKey Part Number | 3157-KM-35F+-ND |
Manufacturer | |
Manufacturer Product Number | KM-35F+ |
Description | 2.92 MM MALE TO 3.5 MM FEMALE DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 33 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Insertion Loss 0.09dB |
Convert To (Adapter End) 3.5mm Jack, Female Socket | Operating Temperature -45°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,98000 € | 165,98 € |
| 10 | 158,31700 € | 1.583,17 € |
| 25 | 155,74640 € | 3.893,66 € |
| Unit Price without VAT: | 165,98000 € |
|---|---|
| Unit Price with VAT: | 197,51620 € |

