
KBA-40+ | |
|---|---|
DigiKey Part Number | 3157-KBA-40+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KBA-40+ |
Description | 2X SMT MLTPLR, OP FREQ 54-96 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 5.4GHz ~ 9.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 5.4GHz ~ 9.6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,94174 € | 6.970,87 € |
| Unit Price without VAT: | 13,94174 € |
|---|---|
| Unit Price with VAT: | 16,59067 € |

