
KAT-15+ | |
|---|---|
DigiKey Part Number | 3157-KAT-15+TR-ND - Tape & Reel (TR) 3157-KAT-15+CT-ND - Cut Tape (CT) 3157-KAT-15+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAT-15+ |
Description | RF ATTENUATOR 15DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 43.5 GHz 50 Ohms 1.4W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 43.5 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1.4W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 6-TDFN Exposed Pad |
Attenuation Value 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,11000 € | 20,11 € |
| 20 | 10,65750 € | 213,15 € |
| 50 | 9,91320 € | 495,66 € |
| 100 | 9,24010 € | 924,01 € |
| 200 | 8,65880 € | 1.731,76 € |
| 500 | 8,54328 € | 4.271,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,57772 € | 15.155,44 € |
| Unit Price without VAT: | 20,11000 € |
|---|---|
| Unit Price with VAT: | 23,93090 € |


