
JYPQ-30+ | |
|---|---|
DigiKey Part Number | 3157-JYPQ-30+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JYPQ-30+ |
Description | 90 HYBRID, 16 - 30 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 16 MHz ~ 30 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.2dB | |
Frequency | 16 MHz ~ 30 MHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.230" H (12.70mm x 5.84mm) | |
Package / Case | 8-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,68880 € | 1.668,88 € |
| 200 | 15,99640 € | 3.199,28 € |
| Unit Price without VAT: | 16,68880 € |
|---|---|
| Unit Price with VAT: | 19,85967 € |

