
JTX-4-10T+ | |
|---|---|
DigiKey Part Number | 3157-JTX-4-10T+TR-ND - Tape & Reel (TR) 3157-JTX-4-10T+CT-ND - Cut Tape (CT) 3157-JTX-4-10T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JTX-4-10T+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1GHz 1:4 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 2° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 17.75dB | |
Package / Case | 6-SMD, J-Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 10 | 9,75900 € | 97,59 € |
| 50 | 9,08800 € | 454,40 € |
| 100 | 8,41670 € | 841,67 € |
| 250 | 7,42628 € | 1.856,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,33060 € | 3.165,30 € |
| 1.000 | 6,06723 € | 6.067,23 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |

