
JTX-2-10TA+ | |
|---|---|
DigiKey Part Number | 3157-JTX-2-10TA+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JTX-2-10TA+ |
Description | 1:2 C&W TRANSFORMER, 50-1000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1GHz 1:2 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 26dB | |
Package / Case | 6-SMD, J-Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,33060 € | 3.165,30 € |
| Unit Price without VAT: | 6,33060 € |
|---|---|
| Unit Price with VAT: | 7,53341 € |


