
JSW4-23DR-75+ | |
|---|---|
DigiKey Part Number | 3157-JSW4-23DR-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JSW4-23DR-75+ |
Description | IC RF SWITCH SP4T 2GHZ 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV, SatCom SP4T 75Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | JSW4-23DR-75+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | CATV, SatCom | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 5MHz ~ 2GHz | |
Isolation | 25dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 59dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,77628 € | 3.552,56 € |
| 4.000 | 1,69969 € | 6.798,76 € |
| Unit Price without VAT: | 1,77628 € |
|---|---|
| Unit Price with VAT: | 2,11377 € |

