RF Switch IC CATV, SatCom SPDT 75Ohm 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSW2-33DR-75+

DigiKey Part Number
3157-JSW2-33DR-75+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JSW2-33DR-75+
Description
IC RF SWITCH SPDT 3GHZ 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV, SatCom SPDT 75Ohm 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
CATV, SatCom
Topology
Reflective
Circuit
SPDT
Frequency Range
5MHz ~ 3GHz
Isolation
31dB
Insertion Loss
0.53dB
Test Frequency
3GHz
P1dB
-
IIP3
63dBm
Features
-
Impedance
75Ohm
Voltage - Supply
2.3V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84683 €2.540,49 €
6.0000,80681 €4.840,86 €
Manufacturers Standard Package
Unit Price without VAT:0,84683 €
Unit Price with VAT:1,00773 €