
JSPQW-100A+ | |
|---|---|
DigiKey Part Number | 3157-JSPQW-100A+TR-ND - Tape & Reel (TR) 3157-JSPQW-100A+CT-ND - Cut Tape (CT) 3157-JSPQW-100A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSPQW-100A+ |
Description | PWR SPLTR CMBD / SM ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 30 MHz ~ 100 MHz Isolation (Min) 30dB, 4° Imbalance (Max) 14-SMD Module |
Datasheet | Datasheet |
Category | Frequency 30 MHz ~ 100 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 30dB, 4° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.803" L x 0.250" H (20.40mm x 6.35mm) |
Part Status Active | Package / Case 14-SMD Module |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,51000 € | 28,51 € |
| 10 | 23,12700 € | 231,27 € |
| 20 | 22,07850 € | 441,57 € |
| 50 | 20,97100 € | 1.048,55 € |
| 100 | 20,30360 € | 2.030,36 € |
| 200 | 19,75430 € | 3.950,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,71376 € | 10.856,88 € |
| Unit Price without VAT: | 28,51000 € |
|---|---|
| Unit Price with VAT: | 33,92690 € |

