
JSPQ-80+ | |
|---|---|
DigiKey Part Number | 3157-JSPQ-80+-ND |
Manufacturer | |
Manufacturer Product Number | JSPQ-80+ |
Description | 90 HYBRID, 10 - 80 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 80 MHz Isolation (Min) 30dB, 6° Imbalance (Max) 14-SMD Module |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 80 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 30dB, 6° Imbalance (Max) |
Packaging Strip | Size / Dimension 0.803" L x 0.250" H (20.40mm x 6.35mm) |
Part Status Active | Package / Case 14-SMD Module |
Insertion Loss 0.45dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,51000 € | 26,51 € |
| 10 | 24,91600 € | 249,16 € |
| 25 | 23,84480 € | 596,12 € |
| 50 | 23,32460 € | 1.166,23 € |
| 100 | 21,98880 € | 2.198,88 € |
| 250 | 21,07752 € | 5.269,38 € |
| Unit Price without VAT: | 26,51000 € |
|---|---|
| Unit Price with VAT: | 31,54690 € |


