
JSPHS-51+ | |
|---|---|
DigiKey Part Number | 3157-JSPHS-51+TR-ND - Tape & Reel (TR) 3157-JSPHS-51+CT-ND - Cut Tape (CT) 3157-JSPHS-51+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSPHS-51+ |
Description | PHASE SHF / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 36MHz ~ 54MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 36MHz ~ 54MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,34000 € | 44,34 € |
| 10 | 41,63900 € | 416,39 € |
| 25 | 41,58200 € | 1.039,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,45340 € | 3.545,34 € |
| Unit Price without VAT: | 44,34000 € |
|---|---|
| Unit Price with VAT: | 52,76460 € |

