
JSPHS-42+ | |
|---|---|
DigiKey Part Number | 3157-JSPHS-42+-ND |
Manufacturer | |
Manufacturer Product Number | JSPHS-42+ |
Description | PHASE SHF / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 300MHz ~ 400MHz |
Datasheet | Datasheet |
Category | Frequency 300MHz ~ 400MHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SMD Module |
Function Phase Shifter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,45000 € | 46,45 € |
| 10 | 42,44700 € | 424,47 € |
| 25 | 41,12160 € | 1.028,04 € |
| 50 | 39,14340 € | 1.957,17 € |
| 100 | 37,08300 € | 3.708,30 € |
| 250 | 35,53644 € | 8.884,11 € |
| Unit Price without VAT: | 46,45000 € |
|---|---|
| Unit Price with VAT: | 55,27550 € |



