
JSPHS-23+ | |
|---|---|
DigiKey Part Number | 3157-JSPHS-23+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JSPHS-23+ |
Description | PHASE SHF / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Cellular, DCS, PCS 1.7GHz ~ 2GHz 180° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 1.7GHz ~ 2GHz | |
RF Type | Cellular, DCS, PCS | |
Secondary Attributes | 180° Phase Shift | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,95420 € | 1.947,71 € |
| Unit Price without VAT: | 38,95420 € |
|---|---|
| Unit Price with VAT: | 46,35550 € |

