
JMS-2LH+ | |
|---|---|
DigiKey Part Number | 3157-JMS-2LH+-ND |
Manufacturer | |
Manufacturer Product Number | JMS-2LH+ |
Description | DBM, RF/LO FREQ 20 - 1000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GSM, ISM, UHF Up/Down Converter 20MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, GSM, ISM, UHF | |
Frequency | 20MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,18440 € | 1.118,44 € |
| Unit Price without VAT: | 11,18440 € |
|---|---|
| Unit Price with VAT: | 13,30944 € |

