
JDC-6-1+ | |
|---|---|
DigiKey Part Number | 3157-JDC-6-1+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JDC-6-1+ |
Description | 6.5 DB SMT DIR CPLRR, 5-400 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler UHF, VHF 5MHz ~ 400MHz 6.5 ± 0.5dB 500mW 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Coupling Factor 6.5 ± 0.5dB |
Manufacturer Mini-Circuits | Applications UHF, VHF |
Packaging Tape & Reel (TR) | Power - Max 500mW |
Part Status Active | Isolation 35dB |
Coupler Type Standard | Package / Case 6-SMD, J-Lead |
Frequency 5MHz ~ 400MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,46250 € | 1.946,25 € |
| Unit Price without VAT: | 19,46250 € |
|---|---|
| Unit Price with VAT: | 23,16038 € |

