
HFCW-242+ | |
|---|---|
DigiKey Part Number | 3157-HFCW-242+TR-ND - Tape & Reel (TR) 3157-HFCW-242+CT-ND - Cut Tape (CT) 3157-HFCW-242+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCW-242+ |
Description | RF FILTER HIGH PASS 2.85GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.85GHz Center Frequency High Pass RF Filter (Radio Frequency) 900MHz Bandwidth 2.5dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.85GHz Center | |
Bandwidth | 900MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 20 | 4,57500 € | 91,50 € |
| 50 | 4,33740 € | 216,87 € |
| 100 | 3,97600 € | 397,60 € |
| 200 | 3,50090 € | 700,18 € |
| 500 | 3,02586 € | 1.512,93 € |
| 1.000 | 2,38559 € | 2.385,59 € |
| 2.000 | 1,99316 € | 3.986,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,69367 € | 6.774,68 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |


