
HFCV-2002+ | |
|---|---|
DigiKey Part Number | 3157-HFCV-2002+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFCV-2002+ |
Description | RF FILTER HIGH PASS 33.3MHZ 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.3MHz Center Frequency High Pass RF Filter (Radio Frequency) 27.4MHz Bandwidth 3.8dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 33.3MHz Center | |
Bandwidth | 27.4MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 3.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,04654 € | 12.186,16 € |
| Unit Price without VAT: | 3,04654 € |
|---|---|
| Unit Price with VAT: | 3,62538 € |

