
HFCQ-2902+ | |
|---|---|
DigiKey Part Number | 3157-HFCQ-2902+TR-ND - Tape & Reel (TR) 3157-HFCQ-2902+CT-ND - Cut Tape (CT) 3157-HFCQ-2902+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCQ-2902+ |
Description | CER FILTER 34GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34GHz Center High Pass Ceramic Filter 10 GHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 34GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 10 GHz | |
Insertion Loss | 2.75dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 € | 27,26 € |
| 20 | 21,31550 € | 426,31 € |
| 50 | 18,94000 € | 947,00 € |
| 100 | 18,19700 € | 1.819,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 15,51149 € | 46.534,47 € |
| Unit Price without VAT: | 27,26000 € |
|---|---|
| Unit Price with VAT: | 32,43940 € |

