
HFCN-3052+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-3052+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFCN-3052+ |
Description | LTCC SMT HPF, 30.5 - 56.2 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.2GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 25.7GHz Bandwidth 3.5dB 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 27.2GHz (Cutoff) | |
Bandwidth | 25.7GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,48724 € | 3.743,62 € |
| Unit Price without VAT: | 7,48724 € |
|---|---|
| Unit Price with VAT: | 8,90982 € |

