
HFCN-2652+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-2652+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFCN-2652+ |
Description | LTCC SMT HPF, 26.5 - 58 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.25GHz Center Frequency High Pass RF Filter (Radio Frequency) 31.5GHz Bandwidth 3.6dB 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 42.25GHz Center | |
Bandwidth | 31.5GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 3.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,48724 € | 3.743,62 € |
| Unit Price without VAT: | 7,48724 € |
|---|---|
| Unit Price with VAT: | 8,90982 € |

