
HFCN-1320D+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-1320D+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFCN-1320D+ |
Description | CER FILTER 3.2GHZ HIGH PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.2GHz Center High Pass Ceramic Filter 3.6 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HFCN-1320D+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.2GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.6 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09643 € | 6.289,29 € |
| Unit Price without VAT: | 2,09643 € |
|---|---|
| Unit Price with VAT: | 2,49475 € |

