
HAT-9A+ | |
|---|---|
DigiKey Part Number | 3157-HAT-9A+-ND |
Manufacturer | |
Manufacturer Product Number | HAT-9A+ |
Description | 9 DB FIXED ATT, DC - 2000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 2 GHz 50 Ohms 1.1W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1.1W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case BNC In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 10 | 16,17500 € | 161,75 € |
| 50 | 15,60420 € | 780,21 € |
| 100 | 15,23450 € | 1.523,45 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |


