
GVA-91+ | |
|---|---|
DigiKey Part Number | 3157-GVA-91+TR-ND - Tape & Reel (TR) 3157-GVA-91+CT-ND - Cut Tape (CT) 3157-GVA-91+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-91+ |
Description | IC AMP LTE 869MHZ-2.17GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WCDMA 869MHz ~ 2.17GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 869MHz ~ 2.17GHz | |
P1dB | 29.5dBm | |
Gain | 15.4dB | |
Noise Figure | 4.5dB | |
RF Type | LTE, WCDMA | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 147mA | |
Test Frequency | 869MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,92000 € | 16,92 € |
| 20 | 5,15350 € | 103,07 € |
| 50 | 5,12200 € | 256,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,36842 € | 2.184,21 € |
| 1.000 | 4,18467 € | 4.184,67 € |
| Unit Price without VAT: | 16,92000 € |
|---|---|
| Unit Price with VAT: | 20,13480 € |




