
GVA-62+ | |
|---|---|
DigiKey Part Number | 3157-GVA-62+TR-ND - Tape & Reel (TR) 3157-GVA-62+CT-ND - Cut Tape (CT) 3157-GVA-62+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-62+ |
Description | IC RF AMP CATV 10MHZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 10MHz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV, DBS, LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 82mA |
Part Status Active | Test Frequency 800MHz |
Frequency 10MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 19.8dBm | Package / Case TO-243AA |
Gain 14.5dB | Supplier Device Package SOT-89 |
Noise Figure 5.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 20 | 1,33650 € | 26,73 € |
| 50 | 1,32620 € | 66,31 € |
| 100 | 1,31590 € | 131,59 € |
| 200 | 1,29765 € | 259,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15140 € | 1.151,40 € |
| 2.000 | 1,11029 € | 2.220,58 € |
| 5.000 | 1,08972 € | 5.448,60 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |









