
FT-1.5-1*C16+ | |
|---|---|
DigiKey Part Number | 3157-FT-1.5-1*C16+-ND |
Manufacturer | |
Manufacturer Product Number | FT-1.5-1*C16+ |
Description | RF XFMR / BNC ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 100kHz ~ 400MHz 1:1.5 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 100kHz ~ 400MHz | |
Impedance - Unbalanced/Balanced | 1:1.5 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,29700 € | 562,97 € |
| Unit Price without VAT: | 56,29700 € |
|---|---|
| Unit Price with VAT: | 66,99343 € |

