
FLC-1M-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-FLC-1M-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | FLC-1M-SMSM+ |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,91000 € | 146,91 € |
| 10 | 145,45900 € | 1.454,59 € |
| 25 | 144,01360 € | 3.600,34 € |
| 50 | 143,29060 € | 7.164,53 € |
| Unit Price without VAT: | 146,91000 € |
|---|---|
| Unit Price with VAT: | 174,82290 € |

