Cable Assembly Coaxial SMA to N-Type Hand Formable .141 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL141-24SMNM+

DigiKey Part Number
3157-FL141-24SMNM+-ND
Manufacturer
Manufacturer Product Number
FL141-24SMNM+
Description
COAX CBL SMA TO N-TYPE 24"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type Hand Formable .141 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,95000 €48,95 €
1048,45500 €484,55 €
2548,10400 €1.202,60 €
5047,86680 €2.393,34 €
10047,60850 €4.760,85 €
Manufacturers Standard Package
Unit Price without VAT:48,95000 €
Unit Price with VAT:58,25050 €