
ESB-1SP4T-A673 | |
|---|---|
DigiKey Part Number | 3157-ESB-1SP4T-A673-ND |
Manufacturer | |
Manufacturer Product Number | ESB-1SP4T-A673 |
Description | ABSORPTIVE SP4T, SS SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 67GHz | |
Isolation | 45dB | |
Insertion Loss | 9.8dB | |
Test Frequency | 67GHz | |
P1dB | 28dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.468,26000 € | 5.468,26 € |
| Unit Price without VAT: | 5.468,26000 € |
|---|---|
| Unit Price with VAT: | 6.507,22940 € |

