Frequency RF Filter (Radio Frequency) Bandwidth 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQY-9-453+

DigiKey Part Number
3157-EQY-9-453+TR-ND - Tape & Reel (TR)
3157-EQY-9-453+CT-ND - Cut Tape (CT)
3157-EQY-9-453+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EQY-9-453+
Description
RF FILTER 8.9DB 6TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 6-TDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Bandwidth
-
Filter Type
-
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00022,12134 €44.242,68 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,00000 €34,00 €
2029,31150 €586,23 €
5027,54720 €1.377,36 €
10026,62920 €2.662,92 €
Digi-Reel®
QuantityUnit PriceExt Price
132,31000 €32,31 €
2029,31150 €586,23 €
5027,54720 €1.377,36 €
10026,62920 €2.662,92 €
20025,03820 €5.007,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:32,31000 €
Unit Price with VAT:38,44890 €