
EQY-18-24+ | |
|---|---|
DigiKey Part Number | 3157-EQY-18-24+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EQY-18-24+ |
Description | MMIC EQUALIZER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Military EW and ECM, Radar 6GHz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | 6GHz ~ 18GHz | |
RF Type | Military EW and ECM, Radar | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,30166 € | 9.650,83 € |
| Unit Price without VAT: | 19,30166 € |
|---|---|
| Unit Price with VAT: | 22,96898 € |

