
EQY-0-24+ | |
|---|---|
DigiKey Part Number | 3157-EQY-0-24+TR-ND - Tape & Reel (TR) 3157-EQY-0-24+CT-ND - Cut Tape (CT) 3157-EQY-0-24+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-0-24+ |
Description | RF FILTER 8TFDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Bandwidth | - | |
Filter Type | - | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,12000 € | 26,12 € |
| 20 | 20,17950 € | 403,59 € |
| 50 | 19,85620 € | 992,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,92634 € | 8.463,17 € |
| Unit Price without VAT: | 26,12000 € |
|---|---|
| Unit Price with VAT: | 31,08280 € |








