
EPQ-133+ | |
|---|---|
DigiKey Part Number | 3157-EPQ-133+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPQ-133+ |
Description | SMT LNA, 1.5 - 2.5 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 14 GHz Isolation (Min) 16dB, 8.8° Imbalance (Max), 1.6 VSWR (Typ) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 6 GHz ~ 14 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16dB, 8.8° Imbalance (Max), 1.6 VSWR (Typ) |
Packaging Tape & Reel (TR) | Size / Dimension 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,74976 € | 4.874,88 € |
| Unit Price without VAT: | 9,74976 € |
|---|---|
| Unit Price with VAT: | 11,60221 € |

