
EP2-19+ | |
|---|---|
DigiKey Part Number | 3157-EP2-19+TR-ND - Tape & Reel (TR) 3157-EP2-19+CT-ND - Cut Tape (CT) 3157-EP2-19+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP2-19+ |
Description | PWRSPLTR, 15000 - 25000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 15 GHz ~ 25 GHz Isolation (Min) 21dB, 6° Imbalance (Max) 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 15 GHz ~ 25 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 21dB, 6° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.079" W x 0.041" H (2.00mm x 2.00mm x 1.05mm) |
Part Status Active | Package / Case 6-TDFN Exposed Pad |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,00000 € | 86,00 € |
| 10 | 35,59100 € | 355,91 € |
| 50 | 33,21440 € | 1.660,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,44320 € | 2.944,32 € |
| Unit Price without VAT: | 86,00000 € |
|---|---|
| Unit Price with VAT: | 102,34000 € |




