
EDC10-273+ | |
|---|---|
DigiKey Part Number | 3157-EDC10-273+TR-ND - Tape & Reel (TR) 3157-EDC10-273+CT-ND - Cut Tape (CT) 3157-EDC10-273+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDC10-273+ |
Description | RF DIR CPLR 6GHZ-26.5GHZ 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Wireless LAN 6GHz ~ 26.5GHz 10 ± 1.5dB 1W 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EDC10-273+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 26.5GHz | |
Coupling Factor | 10 ± 1.5dB | |
Applications | Wireless LAN | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 24dB | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,61000 € | 34,61 € |
| 20 | 28,99400 € | 579,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 24,72346 € | 24.723,46 € |
| Unit Price without VAT: | 34,61000 € |
|---|---|
| Unit Price with VAT: | 41,18590 € |







