
EDAT-67G-60 | |
|---|---|
DigiKey Part Number | 3157-EDAT-67G-60-ND |
Manufacturer | |
Manufacturer Product Number | EDAT-67G-60 |
Description | 63 DB PROGRAMMABLE ATT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 10 MHz ~ 67 GHz 50 Ohms Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 10 MHz ~ 67 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.984,62000 € | 5.984,62 € |
| Unit Price without VAT: | 5.984,62000 € |
|---|---|
| Unit Price with VAT: | 7.121,69780 € |

