
E67-2FT-EMEM+ | |
|---|---|
DigiKey Part Number | 3157-E67-2FT-EMEM+-ND |
Manufacturer | |
Manufacturer Product Number | E67-2FT-EMEM+ |
Description | PRECISION TEST CABLE, 67 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,84000 € | 491,84 € |
| 10 | 483,10700 € | 4.831,07 € |
| Unit Price without VAT: | 491,84000 € |
|---|---|
| Unit Price with VAT: | 585,28960 € |

