
DVGA2-33APP+ | |
|---|---|
DigiKey Part Number | 3157-DVGA2-33APP+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DVGA2-33APP+ |
Description | SMT VGA, 50 - 3000 MHZ, 50 |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, LTE, WCDMA 50MHz ~ 3GHz 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 3GHz | |
P1dB | 18.1dBm | |
Gain | 20dB | |
Noise Figure | 4.7dB | |
RF Type | GPS, LTE, WCDMA | |
Voltage - Supply | 2.7V ~ 3.3V, 4.75V ~ 5.25V | |
Current - Supply | 69mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |


