
DLFCV-1600+ | |
|---|---|
DigiKey Part Number | 3157-DLFCV-1600+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLFCV-1600+ |
Description | DUAL LOW PASS FLTR / SM / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.8GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,30138 € | 3.650,69 € |
| Unit Price without VAT: | 7,30138 € |
|---|---|
| Unit Price with VAT: | 8,68864 € |


