
DLFCN-290+ | |
|---|---|
DigiKey Part Number | 3157-DLFCN-290+TR-ND - Tape & Reel (TR) 3157-DLFCN-290+CT-ND - Cut Tape (CT) 3157-DLFCN-290+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLFCN-290+ |
Description | CER FILTER 325MHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 325MHz Low Pass Ceramic Filter 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 325MHz | |
Impedance | 50Ohm | |
Insertion Loss | 3.5dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,44755 € | 7.342,65 € |
| Unit Price without VAT: | 2,44755 € |
|---|---|
| Unit Price with VAT: | 2,91258 € |









