RF Directional Coupler Cellular 10MHz ~ 1.5GHz 7 ± 0.5dB 1W 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBTC-7-152X+

DigiKey Part Number
3157-DBTC-7-152X+TR-ND - Tape & Reel (TR)
3157-DBTC-7-152X+CT-ND - Cut Tape (CT)
3157-DBTC-7-152X+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DBTC-7-152X+
Description
RF DIR COUPLER 10MHZ-1.5GHZ 5SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 10MHz ~ 1.5GHz 7 ± 0.5dB 1W 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
10MHz ~ 1.5GHz
Coupling Factor
7 ± 0.5dB
Applications
Cellular
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
46.44dB
Package / Case
5-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,46000 €21,46 €
202,68500 €53,70 €
502,61280 €130,64 €
1002,54050 €254,05 €
2002,43595 €487,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,07578 €4.151,56 €
Manufacturers Standard Package
Unit Price without VAT:21,46000 €
Unit Price with VAT:25,53740 €