RF Directional Coupler CATV 5MHz ~ 1.25GHz 20.5 ±0.5dB 1W 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBTC-20-4-75X+

DigiKey Part Number
3157-DBTC-20-4-75X+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DBTC-20-4-75X+
Description
RF DIR COUPLER 5MHZ-1.25GHZ 5SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler CATV 5MHz ~ 1.25GHz 20.5 ±0.5dB 1W 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1.25GHz
Coupling Factor
20.5 ±0.5dB
Applications
CATV
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
29.99dB
Package / Case
5-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,07578 €4.151,56 €
Manufacturers Standard Package
Unit Price without VAT:2,07578 €
Unit Price with VAT:2,47018 €