
DBTC-17-5LX+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-17-5LX+TR-ND - Tape & Reel (TR) 3157-DBTC-17-5LX+CT-ND - Cut Tape (CT) 3157-DBTC-17-5LX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBTC-17-5LX+ |
Description | RF DIR COUPLER 50MHZ-2GHZ 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, PCS 50MHz ~ 2GHz 17.2 ± 0.9dB 2W 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | DBTC-17-5LX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 50MHz ~ 2GHz | |
Coupling Factor | 17.2 ± 0.9dB | |
Applications | Cellular, PCS | |
Insertion Loss | - | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 28.07dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,15000 € | 22,15 € |
| 20 | 3,29950 € | 65,99 € |
| 50 | 3,24760 € | 162,38 € |
| 100 | 3,16110 € | 316,11 € |
| 200 | 3,00570 € | 601,14 € |
| 500 | 2,89342 € | 1.446,71 € |
| 1.000 | 2,82948 € | 2.829,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,63429 € | 5.268,58 € |
| Unit Price without VAT: | 22,15000 € |
|---|---|
| Unit Price with VAT: | 26,35850 € |

