
DBTC-13-5-75LX+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-13-5-75LX+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBTC-13-5-75LX+ |
Description | RF DIR COUPLER 5MHZ-1.5GHZ 5SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV, Cellular 5MHz ~ 1.5GHz 13.6 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.5GHz | |
Coupling Factor | 13.6 ± 0.5dB | |
Applications | CATV, Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 29.48dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,62312 € | 5.246,24 € |
| Unit Price without VAT: | 2,62312 € |
|---|---|
| Unit Price with VAT: | 3,12151 € |

