
DAT-31R5A-PP+ | |
|---|---|
DigiKey Part Number | 3157-DAT-31R5A-PP+TR-ND - Tape & Reel (TR) 3157-DAT-31R5A-PP+CT-ND - Cut Tape (CT) 3157-DAT-31R5A-PP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAT-31R5A-PP+ |
Description | 31.5 DB SMT DIGITAL STEP ATTENUA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.5dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DAT-31R5A-PP+ Models |
Category | Attenuation Value 0dB ~ 31.5dB |
Manufacturer Mini-Circuits | Frequency Range 0 Hz ~ 4 GHz |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,56000 € | 15,56 € |
| 20 | 6,52800 € | 130,56 € |
| 50 | 5,96260 € | 298,13 € |
| 100 | 5,95080 € | 595,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,27386 € | 2.636,93 € |
| 1.000 | 4,86177 € | 4.861,77 € |
| Unit Price without VAT: | 15,56000 € |
|---|---|
| Unit Price with VAT: | 18,51640 € |








