New Product
RF Attenuators 0dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAT-15R5A-PN+

DigiKey Part Number
3157-DAT-15R5A-PN+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAT-15R5A-PN+
Description
15.5 DB SMT DGTL STEP ATT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
0dB
Manufacturer
Mini-Circuits
Frequency Range
0 Hz ~ 4 GHz
Packaging
Tape & Reel (TR)
Impedance
50 Ohms
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1005,08920 €508,92 €
Manufacturers Standard Package
Unit Price without VAT:5,08920 €
Unit Price with VAT:6,05615 €