
D19GA+ | |
|---|---|
DigiKey Part Number | 3157-D19GA+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D19GA+ |
Description | RF DIR CPLR 1.4GHZ-1.7GHZ SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GPS 1.4GHz ~ 1.7GHz 20.7dB 4W SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.4GHz ~ 1.7GHz | |
Coupling Factor | 20.7dB | |
Applications | GPS | |
Insertion Loss | - | |
Power - Max | 4W | |
Isolation | - | |
Return Loss | 27dB | |
Package / Case | SOT-23-6 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13600 € | 1.136,00 € |
| 2.000 | 1,10502 € | 2.210,04 € |
| 5.000 | 1,08651 € | 5.432,55 € |
| Unit Price without VAT: | 1,13600 € |
|---|---|
| Unit Price with VAT: | 1,35184 € |

