
CSBP-A1843+ | |
|---|---|
DigiKey Part Number | 3157-CSBP-A1843+-ND |
Manufacturer | |
Manufacturer Product Number | CSBP-A1843+ |
Description | CER FILTER 1.843GHZ BAND PASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.843GHz Center Band Pass Ceramic Filter 155 MHz 50Ohm 16-SMD Module |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SMD Module |
Frequency 1.843GHz Center | Size / Dimension 1.033" L x 0.550" W (26.24mm x 13.97mm) |
Impedance 50Ohm | Height (Max) 0.185" (4.70mm) |
Bandwidth 155 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 € | 39,79 € |
| 10 | 38,47000 € | 384,70 € |
| 25 | 36,86440 € | 921,61 € |
| Unit Price without VAT: | 39,79000 € |
|---|---|
| Unit Price with VAT: | 47,35010 € |

