
CBP4-A3G+ | |
|---|---|
DigiKey Part Number | 3157-CBP4-A3G+TR-ND - Tape & Reel (TR) 3157-CBP4-A3G+CT-ND - Cut Tape (CT) 3157-CBP4-A3G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBP4-A3G+ |
Description | CERAMIC BPF, 2950-3050 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.2dB 11-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.750" L x 0.551" W (19.05mm x 14.00mm) | |
Height (Max) | 0.225" (5.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 € | 81,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 69,33750 € | 1.386,75 € |
| 60 | 67,99450 € | 4.079,67 € |
| 100 | 66,64150 € | 6.664,15 € |
| Unit Price without VAT: | 81,34000 € |
|---|---|
| Unit Price with VAT: | 96,79460 € |

