
CBP3-2700BR+ | |
|---|---|
DigiKey Part Number | 3157-CBP3-2700BR+-ND |
Manufacturer | |
Manufacturer Product Number | CBP3-2700BR+ |
Description | RF FILTER BAND PASS 2.7GHZ 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 108MHz Bandwidth 2dB 10-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 2.7GHz Center | |
Bandwidth | 108MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.512" L x 0.492" W (13.00mm x 12.50mm) | |
Height (Max) | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,55000 € | 44,55 € |
| 10 | 43,20900 € | 432,09 € |
| 25 | 41,40560 € | 1.035,14 € |
| Unit Price without VAT: | 44,55000 € |
|---|---|
| Unit Price with VAT: | 53,01450 € |

